You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MHBEAM40-FX

DMX 2-in-1 40W LED Moving Head with Animation Wash Ring

IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
IBIZA LIGHT MHBEAM40-FX
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MHBEAM40-FX
Order Code:
3403662
Technical Datasheet:
MHBEAM40-FX   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×




Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Dynamic moving head with an RGB LED ring and a powerful white LED generating the beam.
  • 16 DMX channels
  • 12x 3-in-1 SMD5050 RGB LED ring for wash effect
  • 1x 4-in-1 40W RGBW LED for beam effect
  • 540° Pan and 180° tilt rotation
  • Strobe function, 1-20 flashes per second
  • 8° beam angle
  • Dimmer
  • Intuitive 4 button control and LED display
  • 65W Power consumption
  • Power Supply: 100-240V AC, 50/60Hz
  • Dimension (HxWxD) of 250x160x145mm

Available for back order

Supplier Direct Ship

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order

CHF134.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF134.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --