Print Page
Image is for illustrative purposes only. Please refer to product description.
114 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 150.600 |
5+ | CHF 140.410 |
10+ | CHF 134.030 |
25+ | CHF 130.350 |
50+ | CHF 130.330 |
100+ | CHF 127.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 150.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHUBER+SUHNER
Manufacturer Part No74_Z-0-0-21
Order Code3580513
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb-
Torque Range N-m0.79N-m to 1.13N-m
Drive Size - Metric8mm
Drive Size - Imperial-
Overall Length115mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
74_Z-0-0-21 is a torque wrench (standard style) for SMA connectors.
- Wide range of different configurations
- Most common interfaces available
- Accurate transitions
- Effective and reliable interconnection solutions
- Appropriate materials
- 1Nm torque
- Brass / nickel plated handle bar
- Steel / black finished & hardened spanner
- Width across flats 8mm
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.79N-m to 1.13N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
8mm
Overall Length
115mm
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0955