You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3554

Battery Tester, Lead Acid, 6V, 60V, 121 mm, 192 mm, 55 mm

HIOKI 3554
HIOKI 3554
HIOKI 3554
HIOKI 3554
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HIOKI HIOKI
Manufacturer Part No:
3554
Order Code:
1276494
Technical Datasheet:
3554   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Lead Acid

:
6V, 60V

:
121mm

:
192mm

:
55mm
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
The BATTERY HiTESTER 3554 carries out a Complete Diagnosis of UPS Batteries with a Single Device
  • Auto-hold and Auto-data storage
  • Enhanced resistance against noise
  • Store up to 4800 sets of data
  • PC Interface
  • User-exchangeable probe tip

Applications

Test & Measurement

No Longer Manufactured

CHF2,124.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF2,124.15