Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 56.950 |
5+ | CHF 53.750 |
10+ | CHF 50.560 |
25+ | CHF 47.530 |
50+ | CHF 46.530 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 56.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARTING
Manufacturer Part No19000005098
Order Code1530476
Technical Datasheet
Product Range-
Thread Size - MetricM40
Cable Gland MaterialBrass
Gland Colour-
Cable Diameter Min22mm
Cable Diameter Max32mm
IP / NEMA RatingIP68
Technical Specifications
Product Range
-
Cable Gland Material
Brass
Cable Diameter Min
22mm
IP / NEMA Rating
IP68
Thread Size - Metric
M40
Gland Colour
-
Cable Diameter Max
32mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74122000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144