You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

HARTING 02 01 160 1101

DIN 41612 Connector, har-bus 64, 160 Contacts, Header, 2.54 mm, 5 Row, z + a + b + c + d

HARTING 02 01 160 1101
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARTING HARTING
Manufacturer Part No:
02 01 160 1101
Order Code:
1608505
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
har-bus 64
Technical Datasheet:
02 01 160 1101   Datasheet
See all Technical Docs

Design your own connector solution

Han® Configurator tool for industrial connectors

Harting Configuration Tool
x

Han® Configurator tool for industrial connectors

Harting Configuration Tool

This feature is built in partnership with Harting. You will be taken to Harting's website.

  1. Configure your assembly
  2. Click the Add to shopping cart
  3. Your assembly will be added to you basket

Product Range Selector (har-bus 64)

See all from this product range

Product Overview

The 02 01 160 1101 is a 160-position 5-row male HAR-BUS® 64 VME64X Extension Connector System for data transfer rates up to 320Mbps. Angled orientation, 2.54mm pitch, with flange, copper alloy contacts and solder termination. The design of HAR-BUS® 64 female connector allows mating of any combinations of the 5-row version without mechanical interference, thus making it possible for users to upgrade and maintain existing systems at lower costs. It is also possible to mate 5 row male connectors with 3 row female connectors. The feature of backward compatibility allows a gradual upgrade of existing Eurocard based systems without the additional cost of a complete system redesign. The HAR-BUS® 64 provides the opportunity to adapt the system economically without a complete redesign to new bus architecture.
  • PL 1 according to IEC 61076-4-113 500 mating cycles
  • Improved signal/ground ratio for reliable signal data transfer at rates up to 320MBps
  • Four preleading contacts to prevent glitches during insertion of new cards into backplane
  • Moulded in LCP for male and female connectors (UL94V-0)
  • Partially gold plated terminations with formed tips serve as contact area for rear transition boards

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
har-bus 64

:
160Contacts

:
2.54mm

:
5 Row

:
z + a + b + c + d

:
Gold Plated Contacts

:
Copper Alloy

:
500

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

59 In stock

More stock available week commencing 8/8/24
Standard lead time for this product is 28 weeks.
More details

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF33.33

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price Your Price
 
 
1+ CHF33.33
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ CHF30.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ CHF27.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ CHF27.32
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ CHF26.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ CHF26.27
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --