You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

PSW 30-36

Bench Power Supply, Switching DC, Programmable, 1 Output, 0 V, 30 V, 0 A, 36 A

GW INSTEK PSW 30-36
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GW INSTEK GW INSTEK
Manufacturer Part No:
PSW 30-36
Order Code:
2460239
Product Range
PSW
Technical Datasheet:
PSW 30-36   Datasheet
See all Technical Docs

Product Range Selector (PSW)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Programmable

:
1 Output

:
0V

:
30V

:
0A

:
36A

:
360W

:
85VAC

:
265VAC


:
PSW


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The PSW 30-36 is a 360W single-output multi-range programmable switching DC Power Supply with 4-digit display. The multi-range feature allows the flexible and efficient configuration of voltage and current within the rated power range. As the PSW-series can be connected in series for maximum 2 units or in parallel for maximum 3 units, the capability of connecting multiple PSW units for higher voltage or higher current output provides a broad coverage of applications. With the flexibility of multi-range power utilization and series/parallel connection, the PSW series significantly reduces the user's investment for various power supply products to accommodate the projects with different power requirements.
  • Constant power output for multiple range (V&I) operation
  • CV/CC priority, particularly suitable for the battery and LED industry
  • Adjustable slew rate
  • High efficiency and high power density
  • Standard interface - LAN, USB and analog control interface
  • LabVIEW driver

Applications

Test & Measurement, Power Management

Footnotes

In addition, we have calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.
Best Seller

Back order today stock arriving week commencing 3/1/23

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

CHF1,490.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF1,490.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --