Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-3D2
Order Code2842920
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC600V
Supply Voltage VDC1kV
Visual Signal TypeFlashing
Lens Diameter-
Product Range-
IP / NEMA RatingIP67, NEMA 4X, NEMA 12, NEMA 13
Power Rating-
External Height0
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
1kV
Lens Diameter
-
IP / NEMA Rating
IP67, NEMA 4X, NEMA 12, NEMA 13
External Height
0
Operating Temperature Max
55°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.394632