Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS403-51
Order Code1006778
Product RangeLS Series
Technical Datasheet
182 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 16.970 |
10+ | CHF 14.920 |
25+ | CHF 14.260 |
50+ | CHF 13.800 |
100+ | CHF 13.370 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 16.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoLS403-51
Order Code1006778
Product RangeLS Series
Technical Datasheet
Level Switch TypeLevel Sensor
Media TypeWater
Sensor Body MaterialPP (Polypropylene)
Process Connection Type-
Operating Pressure Max4bar
Housing MaterialGFPP (Glass-Filled Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max80°C
Product RangeLS Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The LS403-51 is a Horizontal Liquid Level Sensor. Reed switch reliability. Silicone sealing components. Internal fit and external fitting. Normally open or normally closed by rotating through 180°. Suitable for a wide range of liquids. Ruthenium contact.
- Side entry
- Glass filled polypropylene housing
- Charcoal housing
Applications
Sensing & Instrumentation
Technical Specifications
Level Switch Type
Level Sensor
Sensor Body Material
PP (Polypropylene)
Operating Pressure Max
4bar
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
LS Series
Media Type
Water
Process Connection Type
-
Housing Material
GFPP (Glass-Filled Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.043
Product traceability