Print Page
Image is for illustrative purposes only. Please refer to product description.
332 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 11.390 |
| 5+ | CHF 9.190 |
| 10+ | CHF 8.630 |
| 20+ | CHF 6.540 |
| 50+ | CHF 6.090 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 11.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 04/100 SA
Order Code4621529
Technical Datasheet
Thermal Resistance1.5°C/W
Packages CooledTO-3
External Width - Metric97mm
External Height - Metric25mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial3.82"
External Height - Imperial0.98"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 04/100 SA is a 97 x 25 x 100mm standard extruded Heat Sink with guide way for cover plates or blanks. The heat sink is made of aluminium with black anodized surface. This SK 04 series standard extruded heat sink suitable for use with TO 3, CB, SSR 1 and SSR 2 devices.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
1.5°C/W
External Width - Metric
97mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
0.98"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3
External Height - Metric
25mm
External Diameter - Metric
-
External Width - Imperial
3.82"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2