Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 H
Order Code1222499
Technical Datasheet
572 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.010 |
| 10+ | CHF 2.070 |
| 25+ | CHF 1.940 |
| 50+ | CHF 1.670 |
| 100+ | CHF 1.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.01 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 H
Order Code1222499
Technical Datasheet
Thermal Resistance26°C/W
Packages CooledTO-220
External Width - Metric15mm
External Height - Metric12.7mm
External Length - Metric15.24mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.59"
External Height - Imperial0.5"
External Length - Imperial0.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 242 SA 220 H is an attachable Heat Sink with solder lug, made of aluminium with black anodised finish and tin-plated solder pins. It is suitable for use with TO-220 touch in edge of transistor.
- Horizontal installation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
15mm
External Length - Metric
15.24mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497