Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for AD.2X125
1 Product Found
Technical Specifications
Pozidriv Size
PZ2
Blade Length
125mm
SVHC
No SVHC (17-Jan-2022)
Overall Length
225mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088