Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEUROPA
Manufacturer Part NoRAD163B
Order Code3762272
Product RangeRAD16XX Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.370 |
| 5+ | CHF 3.190 |
| 10+ | CHF 3.070 |
| 25+ | CHF 2.820 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEUROPA
Manufacturer Part NoRAD163B
Order Code3762272
Product RangeRAD16XX Series
Technical Datasheet
Contact ConfigurationSPST
No. of Positions-
Approvals / StandardsCE, EN 60947
IP Rating-
Switch Case-
Product RangeRAD16XX Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multi segment
- Long life: 30,000 hours
- Low temperature
- Complete with locking nut
Technical Specifications
Contact Configuration
SPST
Approvals / Standards
CE, EN 60947
Switch Case
-
SVHC
No SVHC (21-Jan-2025)
No. of Positions
-
IP Rating
-
Product Range
RAD16XX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01