You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
EPT 244-62300-15
Connector, Type AB22, 110 Contacts, 2 mm, Receptacle, Press Fit, 5 Rows
- Manufacturer:
- EPT EPT
- Manufacturer Part No:
- 244-62300-15
- Order Code:
- 1656320
-
- Product Range
- Type AB22
- Technical Datasheet:
- 244-62300-15 Datasheet
Product Range Selector (Type AB22)
See all from this product rangeProduct Overview
- Robust design
- 20mR Maximum contact resistance
- 0.6mm (Female) minimum clearance and creepage
- 750Vrms Test voltage
- 3.125Gbps Data transfer rate
Applications
Communications & Networking, Medical, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Type AB22
- :
- 110Contacts
- :
- Backplane
- :
- 2mm
- :
- Receptacle (View Associated Connectors)
- :
- Press Fit
- :
- 5Rows
- :
- Bronze
- :
- 2mm
- :
- Gold Plated Contacts
Technical Documents (2)
Contact Sales for a quote
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | CHF4.30 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.