Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB65611T0630A048
Order Code4354322
Product RangeB65611 Series
Technical Datasheet
168 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 10.870 |
| 5+ | CHF 8.880 |
| 10+ | CHF 6.870 |
| 25+ | CHF 5.760 |
| 50+ | CHF 5.750 |
| 200+ | CHF 5.740 |
Price for:1 Pair
Minimum: 1
Multiple: 1
CHF 10.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB65611T0630A048
Order Code4354322
Product RangeB65611 Series
Technical Datasheet
Core TypeP
Core SizeP36/22
Core Material GradeN48
For Use WithTDK Transformers
Effective Magnetic Path Length52mm
Ae Effective Cross Section Area202mm²
Inductance Factor Al630nH
Product RangeB65611 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Core Type
P
Core Material Grade
N48
Effective Magnetic Path Length
52mm
Inductance Factor Al
630nH
SVHC
No SVHC (25-Jun-2025)
Core Size
P36/22
For Use With
TDK Transformers
Ae Effective Cross Section Area
202mm²
Product Range
B65611 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability