Print Page
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 95.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 95.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoFE1Q-230-060-04
Order Code1781407
Product RangeFE1Q060
Technical Datasheet
Blower TypeCrossflow
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size482.6mm
External Depth88mm
Flow Rate - Metric5.66m³/min
Air Flow - CFM200CFM
Flow Rate - Imperial200CFM
Air Flow - m3/min5.66m³/min
Noise Rating56dBA
Bearing TypeBall Bearing
Power Connection TypeTerminal Block
Power Rating38W
Product RangeFE1Q060
IP Rating-
Product Overview
The FE1Q-230-060-04 is a 230VAC Cross Flow Blower with ball bearing and terminal power connection. Impeller made of aluminium, PSC (permanent split capacitor) motor. Bearings in motor and counter-bearing are all ball-bearing. Extrusion made of aluminium, end plates finished in black powder coat paint. Electrical connections via a terminal block, blowers with grill include filter media.
- 29/38W Rated power
- 60°C Maximum ambient temperature
- Grill and filter installed
Applications
HVAC
Technical Specifications
Blower Type
Crossflow
Voltage Type
AC
External Depth
88mm
Air Flow - CFM
200CFM
Air Flow - m3/min
5.66m³/min
Bearing Type
Ball Bearing
Power Rating
38W
IP Rating
-
Supply Voltage
230VAC
Fan Frame Size
482.6mm
Flow Rate - Metric
5.66m³/min
Flow Rate - Imperial
200CFM
Noise Rating
56dBA
Power Connection Type
Terminal Block
Product Range
FE1Q060
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5