Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01
Order Code2501285
Product RangeA4E450 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 363.860 |
| 5+ | CHF 343.050 |
| 10+ | CHF 322.220 |
| 25+ | CHF 318.030 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 363.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoA4E450-AP01-01
Order Code2501285
Product RangeA4E450 Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size450mm
External Depth129mm
Bearing TypeBall Bearing
Air Flow - CFM2171.85CFM
Noise Rating-
Power Rating355W
Rated Speed1600rpm
Power Connection Type4 Lead Wires
Current Rating1.55A
IP RatingIP44
Air Flow - m3/min61.5m³/min
Product RangeA4E450 Series
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
450mm
Bearing Type
Ball Bearing
Noise Rating
-
Rated Speed
1600rpm
Current Rating
1.55A
Air Flow - m3/min
61.5m³/min
Fan Frame Type
Circular
External Depth
129mm
Air Flow - CFM
2171.85CFM
Power Rating
355W
Power Connection Type
4 Lead Wires
IP Rating
IP44
Product Range
A4E450 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.08032