Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG2104H3435B2H
Order Code4133843
Product RangeNRG Series
Technical Datasheet
481 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.060 |
10+ | CHF 1.020 |
50+ | CHF 0.907 |
100+ | CHF 0.798 |
200+ | CHF 0.773 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoNRG2104H3435B2H
Order Code4133843
Product RangeNRG Series
Technical Datasheet
Thermistor TypeRing Lug, Bead
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 3%
Thermistor MountingFree Hanging
Product RangeNRG Series
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 3%
NTC Case Size-
Thermal Time Constant (in Air)9s
Probe Material-
Probe Diameter-
Lead Length300mm
Operating Temperature Min-30°C
Operating Temperature Max105°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Thermistor Type
Ring Lug, Bead
Resistance Tolerance (25°C)
± 3%
Product Range
NRG Series
B-Constant
3435K
B-Constant Tolerance
± 3%
Thermal Time Constant (in Air)
9s
Probe Diameter
-
Operating Temperature Min
-30°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Free Hanging
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
300mm
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029