Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1040-R
Order Code4069293
Product RangeECSTA Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.580 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoECSTA1V0805-1040-R
Order Code4069293
Product RangeECSTA Series
Technical Datasheet
Turns Ratio1:40
Inductance320µH
Primary Current10A
ET Constant-
Frequency Range50kHz to 1MHz
DC Resistance Secondary1.14ohm
DC Resistance Primary700µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeECSTA Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
1:40
Primary Current
10A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
700µohm
Transformer Terminals
Gull Wing
SVHC
To Be Advised
Inductance
320µH
ET Constant
-
DC Resistance Secondary
1.14ohm
Transformer Mounting
Surface Mount
Product Range
ECSTA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01