Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 61.000 |
| 5+ | CHF 59.780 |
| 10+ | CHF 58.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 61.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEAO
Manufacturer Part NoPIF-02T-010
Order Code4258624
Technical Datasheet
Input Voltage12V
Input Current2A
Output Voltage5.25VDC
Charging Current2A
Output Power10W
Input Connection TypeMicro USB-B
No. of Ports2 Port
Charger TypeRound Table Top Single Coil Charger
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
PIF-02T-010 is a round table top single coil charger. It features overvoltage trigger protection of 13VDC, power consumption of 10W, transference 3mm non‐conductive material.
- Soft-touch rubber-coated single coil charger
- Micro USB-B power input and output socket
- Power consumption of 5W-10W
- Input voltage of 12V +0.5/-3.0V
- Maximum output current (via Micro USB-B ) of 2.0A
- Maximum inductive charging current is 2.0A
- Qi Certified, CE Marked
- EN 50121-3-2 railway apparatus and EN 62311 human exposure EMC compliant
- EN 61373 Rail vehicle vibration tested
- EN62479: (2010) EN62311: (2008) EMF human exposure compliant
Technical Specifications
Input Voltage
12V
Output Voltage
5.25VDC
Output Power
10W
No. of Ports
2 Port
Product Range
-
Input Current
2A
Charging Current
2A
Input Connection Type
Micro USB-B
Charger Type
Round Table Top Single Coil Charger
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044060
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.52