Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBSV-B2N1
Order Code4287696
Product RangeSBSV-B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 45.460 |
| 5+ | CHF 44.190 |
| 10+ | CHF 41.310 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 45.46 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBSV-B2N1
Order Code4287696
Product RangeSBSV-B Series
Technical Datasheet
Valve Function2 Way, Closed
Pneumatic Connection1/4 NPT
Operating Pressure Max188.5psi
Supply Voltage Max110VAC
Pneumatic Mounting Type-
Pneumatic Connection MethodFemale Thread
Flow Rate-
Operating Temperature Min0°C
Operating Temperature Max65°C
Operating Pressure Min0psi
Product RangeSBSV-B Series
SVHCTo Be Advised
Product Overview
SBSV-B2N1 is a series SBSV-B brass solenoid valve. It is compact, general-service, two-way guide type solenoid valves for air, gas, water and other liquid applications. The solenoid enclosure provides protection against dust, while also protecting against seepage of oil and non-corrosive coolants. The Series SBSV-B valves come assembled with an NBR seal, has a maximum process temperature of 176°F (80°C). Wide variety of applications, suitable air, gas, water and other liquids.
- 1/4" NPT connection
- NEMA 13 (IP54) rated
- 110VAC voltage
- Pressure range from 0-188.5 PSI
- Can be oriented in any position
- Compact design
- Field replaceable coils
- NBR seal
Technical Specifications
Valve Function
2 Way, Closed
Operating Pressure Max
188.5psi
Pneumatic Mounting Type
-
Flow Rate
-
Operating Temperature Max
65°C
Product Range
SBSV-B Series
Pneumatic Connection
1/4 NPT
Supply Voltage Max
110VAC
Pneumatic Connection Method
Female Thread
Operating Temperature Min
0°C
Operating Pressure Min
0psi
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.362874