You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DWYER PMT2-20-A-U2

PARTICULATE TRANSMITTER, 20 PROBE, UL

DWYER PMT2-20-A-U2
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DWYER DWYER
Manufacturer Part No:
PMT2-20-A-U2
Order Code:
4291224
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Technical Datasheet:
PMT2-20-A-U2   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Overview

PMT2-20-A-U2 is a series PMT2 particulate transmitter which is designed to measure particulate emission levels from dust collector discharge. Using DC coupled electrostatic induction sensing technology, the transmitter monitors a pA current that is generated as particulate passes near the probe, a 4-20mA signal will vary based on the particulate level. The PMT2 offers 6 sensitivity ranges allowing the user to choose the range that will best fit the application. The range and test selector switch can also be set to output a 4mA or 20mA signal to assist with set-up or trouble shooting. Averaging time setting can be used to dampen the signal if desired. Typical applications include emissions monitoring, broken bag detection in dust collectors, filter leak or wear detection, bin vent monitoring.
  • Particulate transmitter
  • 20" probe length
  • 3/4" male NPT process connection
  • UL (IS) enclosure rating
  • Simple 2-wire installation for PLC and control panels
  • Non-stick PTFE coated probe to prevent false readings from moist, conductive dusts, condensate
  • Remote zero calibration helps to decrease maintenance time
  • 316L SS, silicone and PTFE wetted materials
  • Powder coated aluminium enclosure and 30psi (2 bar) pressure limit
  • UL Type 4 (IP66) ATEX/IECEx IP65 enclosure rating

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available to manufacturer lead time 5 weeks

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF3,660.58

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF3,660.58
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --