Print Page
Image is for illustrative purposes only. Please refer to product description.
56 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.020 |
| 25+ | CHF 6.680 |
| 50+ | CHF 5.970 |
| 100+ | CHF 5.500 |
| 250+ | CHF 5.190 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 8.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoGKN-375
Order Code4245074
Scissor TypeElectrician
Blade Length - Metric-
Overall Length - Metric-
Blade Length - Imperial-
Overall Length - Imperial-
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
These scissors have sharp edges useful for cutting fibre optic cables.
- Stainless steel blades
- Durable handles provide a comfort grip
- Length: 5 ½"
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Scissor Type
Electrician
Overall Length - Metric
-
Overall Length - Imperial
-
Product Range
-
Blade Length - Metric
-
Blade Length - Imperial
-
Handle Material
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82130000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08337