Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.090 |
| 5+ | CHF 0.956 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part No79-2110
Order Code2336729
Technical Datasheet
Tip / Nozzle Width0.6mm
Tip / Nozzle StylePointed
For Use WithDuratool Soldering Irons & Guns
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 79-2110 is a Pointed Soldering Iron Tip used with soldering irons and guns.
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.6mm
For Use With
Duratool Soldering Irons & Guns
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Pointed
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02