You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DIGI INTERNATIONAL CC-WMX51-LX-EA

WI-1, W / LINUX, JUMPSTART KIT

DIGI INTERNATIONAL CC-WMX51-LX-EA
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CC-WMX51-LX-EA
Order Code:
1961572
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Overview

The CC-WMX51-LX-EA is a is a highly integrated and future proof system on module (SoM) solution. It is based on the NXP i. MX51 application processor with a high performance 600MHz/800MHz ARM Cortex-A8 core, powerful multimedia capabilities and a complete set of peripherals. It is the ideal choice for a broad range of target markets/applications. Design integration is easy with key features like on chip multimedia support, including multi format 720P/30fps video hardware decoding and 2D/3D graphics acceleration, dual display interface, hardware encryption engine, 802.11abgn WiFi interface, dual 10/100 Ethernet option and a comprehensive set of peripherals. Complete and cost efficient Digi JumpStart kits for Digi Embedded Linux allow immediate and professional embedded product development with dramatically reduced design risk and time to market.
  • Complete Linux development platform for embedded systems
  • Royalty free and with optimized 2.6 kernel and services support
  • Linux based Digi ESP IDE for rapid product development
  • Pre certified 802.11a/b/g/n wireless LAN interface
  • Hardware accelerated high definition multimedia
  • Power management IC and accelerometer integrated
  • Industrial operating temperature available
  • High end, low power 32bit system on modules
  • Integrated 10/100 Mbit Ethernet interface
  • Windows Linux support

Applications

Medical, Security, Industrial, Automation & Process Control, Automotive

Contents

Connect Core Wi-i. MX51 module, 7inch WVGA LCD panel with touch screen, Digi JumpStart kit development board , Digi Embedded Linux DVD, Power supply and accessories, Quick start guide, Documentation and development board schematics.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digi International

:
i.MX5

:
-

:
Wireless Module

:
Digi Core Processor Module, Development Board, User Guide, BSP, Customizable Boot Loader

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Contact Sales for a quote

Request quote (min. CHF 600)

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF68.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF68.39
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --