Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDNBA1632GZ
Order Code3391886
Product RangeDeWalt - Brad Nails
Also Known AsGTIN UPC EAN: 5902013961178
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.130 |
Price for:Pack of 2500
Minimum: 1
Multiple: 1
CHF 19.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDNBA1632GZ
Order Code3391886
Product RangeDeWalt - Brad Nails
Also Known AsGTIN UPC EAN: 5902013961178
Nail TypeNail Gun Brad
Nail MaterialSteel
Material Gauge16
External Length32mm
Product RangeDeWalt - Brad Nails
SVHCNo SVHC (15-Jun-2015)
Product Overview
- For use with the DeWalt DCN660 2nd Fix Nailer ensuring fewer jamming or fitment issues
- Manufactured from high quality galvanised steel
- Galvanised nails reduce the likelihood of rust or staining
- 20° Angled Nails
Technical Specifications
Nail Type
Nail Gun Brad
Material Gauge
16
Product Range
DeWalt - Brad Nails
Nail Material
Steel
External Length
32mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73182900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.26