Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 33.390 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 33.39 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO
Manufacturer Part No12665
Order Code4575786
Product RangeStatfree Series
Foam FeaturesDissipative
Height - Metric3.2mm
Width - Metric1m
Length - Metric1.9m
Height - Imperial0.125"
Width - Imperial40"
Length - Imperial75"
Product RangeStatfree Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Foam Features
Dissipative
Width - Metric
1m
Height - Imperial
0.125"
Length - Imperial
75"
SVHC
No SVHC (27-Jun-2024)
Height - Metric
3.2mm
Length - Metric
1.9m
Width - Imperial
40"
Product Range
Statfree Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536