You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DRU-24V10ACZ
Uninterruptible Power Supply (UPS), ITE, 24 V, 24 VDC, DIN Rail, Chrome Series
- Manufacturer:
- DELTA ELECTRONICS / POWER DELTA ELECTRONICS / POWER
- Manufacturer Part No:
- DRU-24V10ACZ
- Order Code:
- 3649096
- Product Range
- Chrome Series
- Technical Datasheet:
- DRU-24V10ACZ Datasheet
Product Range Selector (Chrome Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- ITE
- :
- 24V
- :
- -
- :
- 24VDC
- :
- DIN Rail
- :
- Chrome Series
Technical Documents (1)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Product Overview
- Input voltage range from 24 to 28VAC, typical rated output voltage is 24VDC (depends on Vin)
- Rated output current is 10A (max), output power is 240W (max, 24V, 10A)
- Efficiency in charging mode is > 80%, buffering mode is > 99%
- Black plastic case, without class I, div 2, high MTBF > 500,000 hrs. as per Telcordia SR-332
- Suitable for 24V system up to 10A, zero switch over time from loss of DC input to battery operation
- Built-in diagnostic monitoring for DC OK, discharge and battery fail by relay contacts
- Certified according to IEC/EN/UL 62368-1
- Standard TS35 DIN rail in accordance with EN 60715 mounting rail, IP20 rated
- Operating temperature range from -20°C to +60°C (full power)
- Dimension (L x W x D) is 91.0 x 71.0 x 55.6mm
70 In stock Need more?
70 in stock for next day delivery (Liege stock) :Order before 19:00 (for re-reeled items 17:30) Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/1/23
Standard lead time for this product is 5 weeks.
With you next business day
Order before 19.00 Hrs
Monday to Friday excluding National Holidays
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | CHF52.75 | |
5+ | CHF42.20 | |
10+ | CHF36.51 | |
20+ | CHF35.79 |
Pricing is unavailable. Please contact customer services.