Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.640 |
5+ | CHF 56.070 |
10+ | CHF 54.950 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No44500201
Order Code1494658
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC100V
Visual Signal TypeFlashing
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height44mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 44500201 is a multi-voltage LED Beacon with orange polycarbonate lens and polycarbonate base.
- Low power consumption
- Flashing and continuously lit modes
- High voltage transient and polarity reversal protected
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
100V
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
44mm
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.115