You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

CREALITY3D / MULTICOMP PRO CR10S PRO & FILAMENT BUNDLE

3D Printer, w/Filament Bundle, 300mm x 300mm x 400mm, 240VAC, 270W, 1.75mm Filament, Online, SD Card

CREALITY3D / MULTICOMP PRO CR10S PRO & FILAMENT BUNDLE
CREALITY3D / MULTICOMP PRO CR10S PRO & FILAMENT BUNDLE
CREALITY3D / MULTICOMP PRO CR10S PRO & FILAMENT BUNDLE
Video
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
CR10S PRO & FILAMENT BUNDLE
Order Code:
4218761
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.4mm

:
180mm/s

:
240V

:
270W

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

CR10S PRO & FILAMENT BUNDLE is a 3D printer with filament bundle. It features upgraded auto-level, touch screen, capricorn PTFE, bondtech extruder gears. It features an inductive proximity sensor, gifting the printer the ability to automatically detect the bed and assist in reading a matrix of points across the bed for bed levelling. Four-layer PCB board, support mechanical screen and two kinds of touch screens, use solid-state capacitor filtering to increase ESD static protection, performance is more stable and reliable, TMC ultra-quiet drive 256 subdivision, print more precision. High-power 500W brand power supply, which can use 100V-240V, no adjustment, convenient, realizing long-term stable printing. Typical applications are all real shots, industrial, architectural, medical area, movie property, home, 3D portrait.
  • Quickly heating up, resume printing, double gear extrusion, high precision printing
  • Colourful touch screen, filament detection, brand power supply
  • Nine upgraded functions, touch screen control, compensation sensor setting, automatic fill gaps
  • Touch screen status display, function display, parameters, all settings are clear to check
  • Double-gear extrusion mechanism has a large extrusion to make sure feeding smoothly
  • Detailed tooth nozzle the filament will not overflow, better airtightness oversized nuts design
  • Large nuts design makes it easier to level, single-line design
  • Printer size is 300 x 300 x 400mm
  • ≤180mm/s, normal 30-60mm/s printing speed
  • Online or SD card offline working mode

8 In stock

Order before 19.00 Hrs

With you next business day

Non-Cancellable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF387.66

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ CHF387.66
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --