Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-122MLD
Order Code2288858
Product RangeSER2000 Series
Also Known AsSER2010-122MLB
Technical Datasheet
175 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.830 |
| 5+ | CHF 3.220 |
| 10+ | CHF 2.630 |
| 25+ | CHF 2.340 |
| 50+ | CHF 2.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 3.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoSER2010-122MLD
Order Code2288858
Product RangeSER2000 Series
Also Known AsSER2010-122MLB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)45A
Inductor ConstructionShielded
Saturation Current (Isat)37A
Power Inductor Case19.18mm x 9.27mm x 9.4mm
Product RangeSER2000 Series
Inductor Case / Package-
DC Resistance Max1000µohm
Inductance Tolerance± 20%
Product Length19.18mm
Product Width9.27mm
Product Height9.4mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Power Inductor Case
19.18mm x 9.27mm x 9.4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
9.27mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
45A
Saturation Current (Isat)
37A
Product Range
SER2000 Series
DC Resistance Max
1000µohm
Product Length
19.18mm
Product Height
9.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0079
Product traceability