Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3010-334MRC
Order Code2476208
Product RangeLPZ Series
Also Known AsLPZ3010-334MRB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.810 |
| 50+ | CHF 1.020 |
| 100+ | CHF 0.792 |
| 250+ | CHF 0.740 |
| 500+ | CHF 0.685 |
| 1000+ | CHF 0.630 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.81 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPZ3010-334MRC
Order Code2476208
Product RangeLPZ Series
Also Known AsLPZ3010-334MRB
Technical Datasheet
Inductance330µH
RMS Current (Irms)110mA
Inductor ConstructionShielded
Saturation Current (Isat)100mA
Product RangeLPZ Series
Power Inductor Case2.95mm x 2.95mm x 0.9mm
DC Resistance Max18.5ohm
Inductance Tolerance± 20%
Product Length2.95mm
Product Width2.95mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330µH
Inductor Construction
Shielded
Product Range
LPZ Series
DC Resistance Max
18.5ohm
Product Length
2.95mm
Product Height
0.9mm
RMS Current (Irms)
110mA
Saturation Current (Isat)
100mA
Power Inductor Case
2.95mm x 2.95mm x 0.9mm
Inductance Tolerance
± 20%
Product Width
2.95mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability