Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-223MRC
Order Code2408079
Product RangeLPS4012 Series
Also Known AsLPS4012-223MRB
Technical Datasheet
688 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.650 |
| 50+ | CHF 1.310 |
| 100+ | CHF 1.200 |
| 250+ | CHF 1.100 |
| 500+ | CHF 0.711 |
| 1000+ | CHF 0.697 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoLPS4012-223MRC
Order Code2408079
Product RangeLPS4012 Series
Also Known AsLPS4012-223MRB
Technical Datasheet
Inductance22µH
RMS Current (Irms)520mA
Inductor ConstructionShielded
Saturation Current (Isat)780mA
Product RangeLPS4012 Series
Power Inductor Case3.9mm x 3.9mm x 1.1mm
Inductor Case / Package-
DC Resistance Max0.6ohm
Inductance Tolerance± 20%
Product Length3.9mm
Product Width3.9mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
LPS4012 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
520mA
Saturation Current (Isat)
780mA
Power Inductor Case
3.9mm x 3.9mm x 1.1mm
DC Resistance Max
0.6ohm
Product Length
3.9mm
Product Height
1.1mm
Technical Docs (1)
Alternatives for LPS4012-223MRC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
Product traceability