Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1334
Order Code3754977
Product RangeS4
Technical Datasheet
68 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 2.180 |
| 10+ | CHF 1.550 |
| 100+ | CHF 1.130 |
| 250+ | CHF 1.050 |
| 500+ | CHF 0.996 |
| 1000+ | CHF 0.977 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLIFF ELECTRONIC COMPONENTS
Manufacturer Part NoCL1334
Order Code3754977
Product RangeS4
Technical Datasheet
No. of Contacts3Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact Plating-
Connector Body Material-
Product RangeS4
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
-
Product Range
S4
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004