You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

T1280

Cable Stripper

CK TOOLS T1280
Video
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
CK TOOLS CK TOOLS
Manufacturer Part No:
T1280
Order Code:
3263430
Also Known As:
GTIN UPC EAN: 5013969245271
Technical Datasheet:
T1280   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×



:
8mm to 28mm

:
Cables


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

Blade repositions for cutting both around and along cable sheathing. Adjustable cutting depth to prevent damage to inner conductors. Titanium-Nitride (TIN) coated blade to prolong blade sharpness. Spare cutting blade stored within the handle.
  • Cutting blade automatically repositions from cutting around, to cutting along the sheath for fast and damage free stripping
  • Adjustable cutting depth to prevent damage to the conductors
  • High grade wear resistant polyamide construction
  • Slip-proof handle grip with soft thumb protector
  • Cutting blade with Titanium-Nitride coating (TIN) to achieve longer lifer, faster cutting and less wear
  • Spare cutting blade with TIN coating in the handle
  • Working Range: Ø 8 - 28mm (5/16 - 1.1/8")

Also Known As

GTIN UPC EAN: 5013969245271

3 In stock Need more?

Order before 19.00 Hrs

With you next business day

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

CHF21.04

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ CHF21.04
Promotional price
Contract Price
Web only price
Web only contract price
 
6+ CHF19.09
Promotional price
Contract Price
Web only price
Web only contract price
 
12+ CHF18.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --