Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-7PA
Order Code3922426
Product RangeM801 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 25+ | CHF 95.490 |
| 50+ | CHF 90.080 |
Price for:Each
Minimum: 25
Multiple: 25
CHF 2,387.25 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoMD801-007-16NF6-7PA
Order Code3922426
Product RangeM801 Series
Technical Datasheet
Military SpecificationMIL-DTL-38999 Series
Product RangeM801 Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts7Contacts
Circular Connector Contact TypeCrimp Pin
Coupling StyleThreaded
Insert Arrangement6-7
Connector Body MaterialAluminum Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact Material-
Contact Plating-
Insert RotationA
Service ClassEnvironmentally Sealed
Technical Specifications
Military Specification
MIL-DTL-38999 Series
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Crimp Pin
Insert Arrangement
6-7
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
-
Service Class
Environmentally Sealed
Product Range
M801 Series
No. of Contacts
7Contacts
Coupling Style
Threaded
Connector Body Material
Aluminum Body
Contact Material
-
Insert Rotation
A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
Product traceability