Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140838
Order Code4313281
Also Known AsCA 6528
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 435.050 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 435.05 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoP01140838
Order Code4313281
Also Known AsCA 6528
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance50kohm to 11Gohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height218mm
External Width95mm
External Depth63mm
Weight760g
Product Range-
SVHCNo SVHC (16-Jul-2019)
Product Overview
P01140838 is a CA6528 insulation and continuity tester. It is designed for use in the field: lightweight, compact, rugged and easy to handle, even when wearing gloves.
- Insulation at 250 / 500 / 1000V
- Insulation resistance up to 11Gohm
- Manual, locked and timer modes
- 2-colour backlighting
- Shockproof sheath for excellent handling
- Stand for stability when used on a horizontal surface
- Automatic power-off function to optimize the battery life
- Programmable alarm thresholds to view the test result instantaneously
Contents
Insulation and continuity tester, 2 x safety leads, 1 x red and 1 black, 1 x red crocodile clip, 1 x black test probe, 1 x protective sheath mounted on the instrument, 6 x LR6 or AA batteries, 1 x safety datasheet, 1 x quick start guide, 1 x verification certificate.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
50kohm to 11Gohm
Operating Temperature Max
50°C
External Width
95mm
Weight
760g
SVHC
No SVHC (16-Jul-2019)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
218mm
External Depth
63mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303320
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3