Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/3A
Order Code3881866
Product RangeCTB9200
Technical Datasheet
654 In Stock
90 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 3.690 |
| 10+ | CHF 2.630 |
| 100+ | CHF 2.170 |
| 250+ | CHF 1.850 |
| 500+ | CHF 1.640 |
| 1000+ | CHF 1.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 3.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoCTB9200/3A
Order Code3881866
Product RangeCTB9200
Technical Datasheet
Pitch Spacing5mm
No. of Positions3Ways
Wire Size AWG Min30AWG
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current12A
Rated Voltage320V
Product RangeCTB9200
SVHCLead (21-Jan-2025)
Product Overview
The CTB9200/3A is a 3-pole 5mm pluggable rising clamp Terminal Block with tinned phosphor bronze pin/terminal, nickel copper flash brass rising clamp and moulded in green UL94-V0 flame retardant PA (polyamide), M3 steel zinc plated. 2 to 24 pole solid block and guided pin alignment.
- Pluggable male-female connectors
- Open and closed headers
- Horizontal and vertical female plug styles
- Polarised mouldings
- Professional rising clamp terminals
- 0.2 to 2.5mm² (30 to 12AWG) Solid and stranded cable
- Anti solder wicking terminal
- Captive screws
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead (21-Jan-2025)
No. of Positions
3Ways
Wire Size (AWG)
30AWG to 12AWG
Conductor Area CSA
2.5mm²
Rated Current
12A
Product Range
CTB9200
Technical Docs (1)
Alternatives for CTB9200/3A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004