ex VAT

1mm Inductive Proximity Sensors:

3,418 Products Found

Farnell offers a wide range of inductive proximity sensors with detection ranges from 0.6mm to 30 m. They are available in different output options and configurations, such as PNP and N. 

An inductive proximity sensor is based on the change of induction due to the motion of a metallic object in a magnetic field. An inductive proximity sensor consists of oscillators, demodulators, and level and switching amplifiers. If a metallic object enters the electromagnetic field of the oscillator coil, eddy currents are induced in this coil, which changes the amplitude of the oscillation. The demodulator converts the change in the amplitude to a DC signal, causing the trigger stage to trip and the semiconductor outpage stage to switch.

Inductive proximity sensors detect ferrous and nonferrous metals such as copper, aluminum, and brass). They are used in electromagnetic clutches and valves, as actuators in machine tool carriage, pneumatic cylinders, etc. 

To learn more about proximity sensors for industrial applications, please read our comprehensive guide for proximity sensors.

Show More
View
Buyer
Engineer
Manufacturer
Sensing Range Max
Sensor Type
Operating Temperature Max
Thread Size - Metric
Sensing Distance Min
Sensing Distance Max
Sensor Output Type
Supply Voltage DC Min
Sensing Distance Nom
Supply Voltage DC Max
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
Sensor Terminals
Sensor Body Material
IP Rating
Operating Temperature Min
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1908317

RoHS

Each
1+
CHF 160.400
Min: 1 / Mult: 1
75mm
-
-
-
-
-
PNP
10V
-
30V
-
-
-
-
-
-
-
-
-
3365836

RoHS

Each
1+
CHF 15.240
10+
CHF 13.930
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365837

RoHS

Each
1+
CHF 15.240
10+
CHF 13.930
25+
CHF 12.830
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
AC
-
4.5mm
-
90VAC
250VAC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365834

RoHS

Each
1+
CHF 15.440
10+
CHF 14.120
Min: 1 / Mult: 1
4.5mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
4.5mm
30V
10VDC
30VDC
2-Wire, NO
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365858

RoHS

Each
1+
CHF 19.970
10+
CHF 18.270
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
PNP
10V
7.2mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365855

RoHS

Each
1+
CHF 18.360
10+
CHF 16.790
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365866

RoHS

Each
1+
CHF 21.430
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
3365860

RoHS

Each
1+
CHF 16.960
10+
CHF 15.510
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
70°C
-
-
-
DC
10V
7.2mm
30V
10VDC
30VDC
2-Wire, NC
Module
Cable
-
IP67
-20°C
MP Inductive Proximity Sensors
3365863

RoHS

Each
1+
CHF 18.080
Min: 1 / Mult: 1
7.2mm
Inductive Proximity Sensor
60°C
-
-
-
NPN
10V
7.2mm
30V
10VDC
30VDC
3-Wire, NPN, NO
Module
Cable
-
IP67
-15°C
MP Inductive Proximity Sensors
4168447

RoHS

Each
1+
CHF 50.350
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
PNP / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, PNP, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4168445

RoHS

Each
1+
CHF 48.970
Min: 1 / Mult: 1
22mm
Inductive Proximity Sensor
80°C
M12
-
-
NPN / SPST-NO / SPST-NC
10V
22mm
30V
10VDC
30VDC
4-Wire, NPN, NO / NC
Module
4 Pin M12 Connector
PBT (Polybutylene Terephthalate)
IP67, IP68, IP69K
-25°C
IRC40 Series
4306025

RoHS

Each
1+
CHF 43.330
5+
CHF 40.390
10+
CHF 39.580
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30 x 1.5
-
-
PNP / SPST-NO
10V
15mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M30 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
ICB Series
4306024

RoHS

Each
1+
CHF 33.290
5+
CHF 30.950
10+
CHF 29.900
Min: 1 / Mult: 1
14mm
Inductive Proximity Sensor
70°C
M18 x 1
-
-
PNP / SPST-NO
10V
14mm
36V
10VDC
36VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67
-25°C
ICB Series
3133286

RoHS

Each
1+
CHF 44.070
Min: 1 / Mult: 1
30mm
-
-
M30
-
-
NPN
12V
-
48V
-
-
-
-
-
-
-
-
XS Series
2218041

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NC
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
3725911

RoHS

Each
1+
CHF 82.170
5+
CHF 76.600
10+
CHF 75.350
25+
CHF 74.090
50+
CHF 72.600
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
4 Pin M12 Connector
Brass
IP67
-40°C
NBB4-12GM50-E2-V1
3565312

RoHS

Each
1+
CHF 70.450
5+
CHF 65.670
10+
CHF 64.600
25+
CHF 63.520
50+
CHF 62.250
Min: 1 / Mult: 1
2mm
Inductive Proximity Sensor
70°C
M12
-
2mm
DC
5V
-
60V
5VDC
60VDC
2-Wire, NO
Cylindrical M12 Thread
Cable
Brass
IP67
-25°C
NBB2-12GM40-Z0
1606716

RoHS

Each
1+
CHF 36.140
5+
CHF 33.600
10+
CHF 32.460
25+
CHF 31.930
50+
CHF 31.390
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M12
-
4mm
PNP
12V
4mm
30V
10VDC
30VDC
3-Wire, PNP, NO
Cylindrical M12 Thread
M12 Connector
Brass
IP68
-25°C
BESM12MI-PSC40B-S04G
4254740

RoHS

Each
1+
CHF 58.270
5+
CHF 57.100
10+
CHF 55.940
25+
CHF 54.770
50+
CHF 53.610
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
4 Pin M12 Connector
Brass
IP67, IP69K
-25°C
XS Series
4254739

RoHS

Each
1+
CHF 60.070
5+
CHF 58.870
10+
CHF 57.670
25+
CHF 56.460
50+
CHF 55.270
Min: 1 / Mult: 1
8mm
Inductive Proximity Sensor
70°C
M18
-
-
PNP
12V
8mm
48V
12VDC
48VDC
3-Wire, PNP, NO
Cylindrical M18 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
280732

RoHS

Each
1+
CHF 78.350
5+
CHF 73.040
10+
CHF 71.850
25+
CHF 70.640
50+
CHF 69.230
Min: 1 / Mult: 1
5mm
Inductive Proximity Sensor
100°C
M18
-
5mm
NAMUR
8V
-
25V
-
-
2-Wire, NAMUR, NC
Cylindrical M18 Thread
Cable
Stainless Steel
IP66, IP67
-25°C
-
4254818

RoHS

Each
1+
CHF 95.700
5+
CHF 93.790
10+
CHF 91.880
25+
CHF 89.960
50+
CHF 88.040
Min: 1 / Mult: 1
15mm
Inductive Proximity Sensor
70°C
M30
-
-
SPST-NO
24V
15mm
240V
24VDC
240VDC
2-Wire, NO
Cylindrical M30 Thread
Cable
Brass
IP68, IP69K
-25°C
XS Series
2218040

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
4mm
NPN-NO
10V
-
30V
10VDC
30VDC
3-Wire, NPN, NO
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIN Series
2218046

RoHS

Each
1+
CHF 16.680
10+
CHF 15.160
25+
CHF 13.900
50+
CHF 12.830
100+
CHF 11.910
More Pricing...
Min: 1 / Mult: 1
4mm
Inductive Proximity Sensor
70°C
M18
-
5mm
PNP-NC
10V
-
30V
10VDC
30VDC
3-Wire, PNP, NC
Cylindrical M18 Thread
Cable
Brass
IP67
-20°C
MCPIP Series
1974016

RoHS

Each
1+
CHF 47.950
Min: 1 / Mult: 1
2.5mm
Inductive Proximity Sensor
70°C
M8
-
-
PNP
12V
2.5mm
24V
12VDC
24VDC
3-Wire, PNP, NO
Cylindrical M8 Thread
3-Pin M8 Connector
303 Stainless Steel
IP65, IP67
-25°C
-
1-25 of 3418 items
of 137 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account