SmartBond DA1470x Family Microcontrollers ARM Microcontrollers:
6,468 Products FoundFind a huge range of ARM Microcontrollers at Farnell Switzerland. We stock a large selection of ARM Microcontrollers, including new and most popular products from the world's top manufacturers including: Stmicroelectronics, Microchip, Nxp, Silicon Labs & Infineon
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
MCU Core Size
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
MCU Applications
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 13.740 10+ CHF 11.340 25+ CHF 11.200 50+ CHF 10.040 100+ CHF 9.550 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 11.450 10+ CHF 8.660 25+ CHF 8.390 50+ CHF 7.230 100+ CHF 7.050 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 10.880 10+ CHF 8.180 25+ CHF 7.690 50+ CHF 7.190 100+ CHF 7.150 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 10.730 10+ CHF 8.420 25+ CHF 7.850 50+ CHF 7.460 100+ CHF 6.700 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.950 10+ CHF 4.070 25+ CHF 3.750 50+ CHF 3.550 100+ CHF 3.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 3.790 10+ CHF 2.980 25+ CHF 2.780 50+ CHF 2.770 100+ CHF 2.760 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 12.600 10+ CHF 9.950 25+ CHF 9.010 50+ CHF 8.740 100+ CHF 8.470 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 10.220 10+ CHF 8.260 25+ CHF 8.170 50+ CHF 8.040 100+ CHF 7.900 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.860 10+ CHF 4.190 25+ CHF 4.020 50+ CHF 3.820 100+ CHF 3.650 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F3 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 72MHz | - | 256KB | 48Pins | LQFP | - | 20I/O's | CAN, I2C, SPI, USART, USB | - | 40KB | 15Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F3 | - | - | |||||
Each | 1+ CHF 9.510 10+ CHF 7.360 25+ CHF 7.180 50+ CHF 6.990 100+ CHF 6.850 More Pricing... | Min: 1 / Mult: 1 | LPC Family LPC1700 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 100MHz | - | 512KB | 100Pins | TFBGA | - | 70I/O's | CAN, I2C, I2S, SPI, UART, USB | - | 64KB | 8Channels | - | 12Bit | 2.4V | 3.6V | -40°C | 85°C | Surface Mount | LPC | LPC1700 | - | - | |||||
Each | 1+ CHF 14.190 10+ CHF 11.240 25+ CHF 10.350 50+ CHF 9.460 100+ CHF 9.130 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 9.830 10+ CHF 7.190 25+ CHF 6.910 50+ CHF 6.620 100+ CHF 6.350 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 10.950 10+ CHF 8.190 25+ CHF 8.180 50+ CHF 8.160 100+ CHF 8.150 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 4.640 10+ CHF 3.690 25+ CHF 3.360 50+ CHF 3.070 100+ CHF 2.900 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 64KB | 48Pins | LQFP | - | 37I/O's | CAN, I2C, SPI, USART, USB | - | 20KB | 10Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 11.530 10+ CHF 9.280 25+ CHF 9.120 50+ CHF 7.890 100+ CHF 7.730 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 196KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 7.360 10+ CHF 6.050 25+ CHF 6.020 50+ CHF 5.990 100+ CHF 5.950 | Min: 1 / Mult: 1 | STM32 Family STM32F1 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | - | - | 72MHz | - | 512KB | 100Pins | LQFP | - | 80I/O's | CAN, I2C, SPI, USART, USB | - | 64KB | 16Channels | - | 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F1 | - | - | |||||
Each | 1+ CHF 7.910 10+ CHF 6.360 25+ CHF 6.330 50+ CHF 6.300 100+ CHF 6.270 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 16Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 12.690 10+ CHF 10.100 25+ CHF 9.860 50+ CHF 9.640 100+ CHF 9.400 | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 5.710 10+ CHF 4.390 25+ CHF 4.070 50+ CHF 3.740 100+ CHF 3.680 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 512KB | 64Pins | LQFP | - | 50I/O's | I2C, SPI, USART, USB | - | 96KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 8.000 10+ CHF 7.670 25+ CHF 7.340 50+ CHF 7.010 100+ CHF 6.670 | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 1MB | 132Pins | UFBGA | - | 109I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 19Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ CHF 4.990 10+ CHF 3.960 25+ CHF 3.720 50+ CHF 3.500 100+ CHF 3.340 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 84MHz | - | 384KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 14.890 10+ CHF 12.090 25+ CHF 10.340 50+ CHF 10.220 100+ CHF 10.090 | Min: 1 / Mult: 1 | STM32 Family STM32F7 Series Microcontrollers | ARM Cortex-M7 | - | 32 bit | - | - | 216MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 320KB | 24Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F7 | - | - | |||||
Each | 1+ CHF 8.270 10+ CHF 5.970 25+ CHF 5.530 50+ CHF 5.090 100+ CHF 5.000 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 180MHz | - | 512KB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | - | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | - | - | |||||
Each | 1+ CHF 2.670 10+ CHF 2.580 25+ CHF 2.500 50+ CHF 2.420 100+ CHF 2.330 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | - | - | 80MHz | - | 128KB | 32Pins | QFN | - | 26I/O's | I2C, SPI, UART, USART, USB | - | 40KB | 10Channels | - | 12Bit | 1.71V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L4 | - | - | |||||
Each | 1+ CHF 3.410 10+ CHF 2.950 25+ CHF 2.840 50+ CHF 2.620 100+ CHF 2.450 More Pricing... | Min: 1 / Mult: 1 | STM32 Family STM32L0 Series Microcontrollers | ARM Cortex-M0+ | - | 32 bit | - | - | 32MHz | - | 192KB | 32Pins | LQFP | - | 25I/O's | I2C, I2S, SPI, UART, USART, USB | - | 20KB | 10Channels | - | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32L0 | - | - |