ex VAT

300mW Zero Ohm Resistors:

797 Products Found

We offer zero ohm resistors manufactured with ceramic, carbon film, metal, thick and thin film technologies, with current ratings from 500mA to 200A.

What is a zero ohm resistor?

A zero ohm resistor is a single resistor that is manufactured to have zero ohms of resistance when measured. A through-hole resistor with zero ohms is often marked with a single black band, which indicates the value of the resistance.

Meanwhile, a surface mount ceramic resistor will have a single or a multiple number of zeros to represent this zero ohm resistance. You can also imagine zero ohm resistors as jumper wires that are shaped as typical resistors. Measuring a zero ohm resistor with a multimeter will return in a reading that approaches zero ohm.

You may wonder why zero ohm resistors are necessary, when a jumper wire could do the same job. Certainly, if you’re building a PCB with manual placement and soldering, using a jumper wire is probably the best way to establish connections between pads. However, mass production involves a pick-and-place machine, which doesn’t have the capability of unrolling and cutting jumper wires. In such cases, a separate machine is needed for jumper wires – but this adds setup and processing costs and requires more equipment and space. Therefore, zero ohm resistors which can be handled by a pick and place machine like any other SMT component are the perfect alternative that saves cost and time in assembly.

How do you test a zero-ohm resistor?

For a resistor component such as an SMD resistor, the zero ohm resistor is basically specified as DC resistance, not AC impedance. The accuracy of the zero ohm resistor at DC should be tested by using a precise digital multi-meter (DMM) such as the Keysight 34420A.

To evaluate AC impedance characteristic of the zero ohm resistor, the E4980A or the E4990A should be used with a Kelvin contact test fixture such as the 16047A (for the leaded resistor) or the 16044A (for the SMD resistor.) Since the AC impedance at low frequencies is very small and difficult to measure, the AC impedance should be measured at a high frequency above 1 MHz.

Show More
View
Buyer
Engineer
Manufacturer
Resistor Case / Package
Resistance
Resistor Technology
Power Rating
Resistance Tolerance
Current Rating
Resistor Mounting
Resistor Type
Product Range
Product Length
Product Width
Product Height
Voltage Rating
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2123636

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0081
Min: 5000 / Mult: 5000
1206 [3216 Metric]
0ohm
Thick Film
250mW
-
3.5A
Surface Mount Device
-
CRCW e3 Series
3.2mm
1.6mm
0.55mm
-
-55°C
155°C
-
2122874

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0053
Min: 5000 / Mult: 5000
0805 [2012 Metric]
0ohm
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW e3 Series
2.01mm
1.25mm
0.45mm
-
-55°C
155°C
-
2122112

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0038
Min: 5000 / Mult: 5000
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
CRCW e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2121349

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CHF 0.003
Min: 10000 / Mult: 10000
0402 [1005 Metric]
-
Thick Film
63mW
-
1.5A
Surface Mount Device
-
CRCW e3 Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2616580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0208
100+
CHF 0.012
500+
CHF 0.0104
1000+
CHF 0.0088
2500+
CHF 0.008
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
0ohm
Thick Film
100mW
-
2A
Surface Mount Device
-
RCA e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2614346

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.177
Min: 2000 / Mult: 2000
2512 [6432 Metric]
0ohm
Thick Film
1.5W
-
16A
Surface Mount Device
-
CRCW-HP e3 Series
6.3mm
3.15mm
0.6mm
-
-55°C
155°C
-
2692409

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CHF 0.003
Min: 10000 / Mult: 10000
0402 [1005 Metric]
0ohm
Thick Film
100mW
-
1A
Surface Mount Device
-
ERJ-2G Series
1.02mm
0.5mm
0.35mm
-
-55°C
155°C
-
2323920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.105
100+
CHF 0.0854
500+
CHF 0.0705
1000+
CHF 0.0605
2500+
CHF 0.0549
More Pricing...
Min: 10 / Mult: 10
2010 [5025 Metric]
0ohm
Thick Film
750mW
-
2A
Surface Mount Device
-
ERJ-12Z Series
5mm
2.5mm
0.6mm
-
-55°C
155°C
-
3214851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.184
50+
CHF 0.113
250+
CHF 0.0591
500+
CHF 0.0485
1500+
CHF 0.0348
Min: 5 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
-
2A
Surface Mount Device
-
-
2.2mm
-
-
-
-55°C
155°C
-
2616580RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0104
1000+
CHF 0.0088
2500+
CHF 0.008
5000+
CHF 0.0076
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
100mW
-
2A
Surface Mount Device
-
RCA e3 Series
1.6mm
0.85mm
0.45mm
-
-55°C
155°C
-
2323920RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
CHF 0.0705
1000+
CHF 0.0605
2500+
CHF 0.0549
5000+
CHF 0.0503
Min: 500 / Mult: 10
2010 [5025 Metric]
-
Thick Film
750mW
-
2A
Surface Mount Device
-
ERJ-12Z Series
5mm
2.5mm
0.6mm
-
-55°C
155°C
-
3214851RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0485
1500+
CHF 0.0348
Min: 500 / Mult: 5
MELF 0102 [2211 Metric]
-
Metal Film
125mW
-
2A
Surface Mount Device
-
-
2.2mm
-
-
-
-55°C
155°C
-
4009217RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.004
1000+
CHF 0.0032
5000+
CHF 0.0029
12500+
CHF 0.0022
25000+
CHF 0.0021
Min: 500 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
3994366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0107
100+
CHF 0.0069
500+
CHF 0.0058
2500+
CHF 0.005
5000+
CHF 0.0045
More Pricing...
Min: 10 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
3994366RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0058
2500+
CHF 0.005
5000+
CHF 0.0045
10000+
CHF 0.0032
Min: 500 / Mult: 10
-
-
-
100mW
-
-
-
-
MR_V Series
-
-
-
-
-
-
-
4009220RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.028
1000+
CHF 0.0202
2500+
CHF 0.0172
5000+
CHF 0.0149
Min: 500 / Mult: 10
1210 [3225 Metric]
-
Thick Film
-
-
2A
Surface Mount Device
-
RK73Z Series
3.2mm
2.6mm
0.6mm
-
-55°C
155°C
-
4009220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0594
100+
CHF 0.0334
500+
CHF 0.028
1000+
CHF 0.0202
2500+
CHF 0.0172
More Pricing...
Min: 10 / Mult: 10
1210 [3225 Metric]
-
Thick Film
-
-
2A
Surface Mount Device
-
RK73Z Series
3.2mm
2.6mm
0.6mm
-
-55°C
155°C
-
4177705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0139
250+
CHF 0.0073
1000+
CHF 0.0065
5000+
CHF 0.0045
10000+
CHF 0.0044
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
4009217

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0056
250+
CHF 0.004
1000+
CHF 0.0032
5000+
CHF 0.0029
12500+
CHF 0.0022
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
-
Thick Film
-
-
1A
Surface Mount Device
-
RK73Z Series
1.6mm
0.8mm
0.45mm
-
-55°C
155°C
-
4177705RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0073
1000+
CHF 0.0065
5000+
CHF 0.0045
10000+
CHF 0.0044
20000+
CHF 0.0042
Min: 500 / Mult: 10
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW_C e3 Series
2mm
1.25mm
0.5mm
-
-55°C
155°C
-
4165235

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
20000+
CHF 0.0122
Min: 20000 / Mult: 20000
0805 [2012 Metric]
-
Thick Film
125mW
-
2.5A
Surface Mount Device
-
CRCW Series
2mm
1.25mm
0.45mm
-
-55°C
155°C
-
4461436RL

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0418
1500+
CHF 0.0312
3000+
CHF 0.0304
Min: 500 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461437

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.123
50+
CHF 0.0614
250+
CHF 0.0506
500+
CHF 0.0459
1500+
CHF 0.0383
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461438

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.263
50+
CHF 0.124
250+
CHF 0.112
500+
CHF 0.0986
1000+
CHF 0.0823
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4461436

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.112
50+
CHF 0.056
250+
CHF 0.0462
500+
CHF 0.0418
1500+
CHF 0.0312
More Pricing...
Min: 5 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 797 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account