ex VAT

0.18ohm Wirewound Inductors:

7,139 Products Found

We offer wirewound inductors with alumina, ceramic, ferrite, ceramic + ferrite, iron, iron powder, metal, metal-composition, non-magnetic, and phenolic cores.

In terms of current ratings, wirewound inductors are superior to multilayer inductors of the same size and inductance value. And wirewound inductors have much higher Q values than multilayer inductors of the same size and inductance.

Higher current capacity and lower DCR can be achieved by using a ferrite core inductor with a lower turn count. However, ferrite may introduce new limitations such as larger variation of inductance with temperature, looser tolerances, lower Q, and reduced saturation current ratings. Ferrite inductors with open magnetic structures will not saturate, even at full rated current.

Here are some examples of our manufacturers’ wirewound inductor ranges:

Coilcraft’s 0201DS Series inductors are the world's smallest EIA size wirewound inductors, yet they have high Q values - up to 64 at 1.7 GHz. They also feature self-resonant frequencies (SRF) as high as 24 GHz. Excellent for narrowband isolation and filtering in mobile applications.

Johanson Technology’s high frequency 0402, 0603, and 0805 High-Q chip inductors feature a monolithic body made of low loss ceramic wound with wire to achieve optimal high frequency performance.

These RF chip inductors are compact in size and are provided on tape and reel packaging which makes them ideal for high volume RF applications. They feature a nickel barrier with a top plating of gold for the ceramic core types (all 0402, all 0603, and most 0805 types), and with a top plating of 100% tin for the ferrite core types (0805 size, 470 nH and higher).

Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Inductor Case Style
Inductor Case / Package
Power Inductor Case
Product Range
Inductance Tolerance
Self Resonant Frequency Min
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1711797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0931
100+
CHF 0.0752
500+
CHF 0.0642
1000+
CHF 0.0575
2000+
CHF 0.0525
Min: 10 / Mult: 10
12nH
-
0.13ohm
4GHz
700mA
-
-
0603 [1608 Metric]
-
MCFT Series
± 5%
-
Shielded
Ceramic
1.8mm
1.12mm
1.02mm
1748720

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.292
50+
CHF 0.264
250+
CHF 0.243
500+
CHF 0.224
Min: 5 / Mult: 5
11nH
-
0.12ohm
3.68GHz
640mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 5%
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
1174510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 7.010
10+
CHF 5.780
50+
CHF 5.200
100+
CHF 4.550
200+
CHF 4.360
More Pricing...
Min: 1 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
13mm x 5mm x 5.3mm
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2747871

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.125
50+
CHF 0.101
250+
CHF 0.0838
500+
CHF 0.0745
1000+
CHF 0.0651
More Pricing...
Min: 5 / Mult: 5
12nH
-
2.5ohm
20MHz
140mA
-
-
1210 [3225 Metric]
-
NLV32-EF Series
± 5%
-
Unshielded
Ferrite
3.2mm
2.5mm
2.2mm
3648836

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.995
50+
CHF 0.721
250+
CHF 0.560
500+
CHF 0.513
1000+
CHF 0.494
More Pricing...
Min: 5 / Mult: 5
10µH
-
0.46ohm
22MHz
550mA
-
1008 [2520 Metric]
1008 [2520 Metric]
-
1008AF Series
± 5%
-
Unshielded
Ferrite
2.92mm
2.79mm
1.91mm
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.209
50+
CHF 0.172
250+
CHF 0.145
500+
CHF 0.136
1000+
CHF 0.133
Min: 5 / Mult: 5
18nH
-
0.12ohm
3.55GHz
900mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
1265498

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.270
50+
CHF 0.221
250+
CHF 0.182
500+
CHF 0.166
1000+
CHF 0.150
More Pricing...
Min: 5 / Mult: 5
5.6nH
-
0.08ohm
5.5GHz
600mA
-
0805 [2012 Metric]
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
3517234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.325
10+
CHF 0.267
50+
CHF 0.236
100+
CHF 0.202
200+
CHF 0.198
Min: 1 / Mult: 1
15µH
-
0.61ohm
-
750mA
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.190
250+
CHF 1.010
500+
CHF 0.968
1000+
CHF 0.916
Min: 100 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.760
50+
CHF 1.260
100+
CHF 1.190
250+
CHF 1.010
500+
CHF 0.968
More Pricing...
Min: 1 / Mult: 1
0.06µH
-
770µohm
-
34A
-
2020 [5050 Metric]
2020 [5050 Metric]
-
HPL Series
± 20%
-
Shielded
Ferrite
5mm
5mm
3.2mm
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.318
50+
CHF 0.259
250+
CHF 0.214
500+
CHF 0.197
1000+
CHF 0.159
Min: 5 / Mult: 5
390nH
-
1.5ohm
560MHz
290mA
-
-
0805 [2012 Metric]
-
3650 Series
± 5%
-
Unshielded
-
2.29mm
1.73mm
1.52mm
1174510RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 5.780
50+
CHF 5.200
100+
CHF 4.550
200+
CHF 4.360
500+
CHF 3.960
Min: 10 / Mult: 1
4.7µH
-
0.21ohm
60MHz
1.05A
-
-
-
-
3615 Series
± 10%
-
Shielded
Iron
13mm
5mm
5.3mm
2285636RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.653
250+
CHF 0.494
500+
CHF 0.461
1000+
CHF 0.452
Min: 100 / Mult: 5
100nH
-
0.16ohm
1.4GHz
900mA
-
-
0402 [1005 Metric]
-
0402AF Series
± 5%
-
Unshielded
Ferrite
1.12mm
0.66mm
0.66mm
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.672
50+
CHF 0.514
250+
CHF 0.370
500+
CHF 0.321
1000+
CHF 0.310
Min: 5 / Mult: 5
12nH
-
0.039ohm
4.425GHz
1.4A
-
-
0805 [2012 Metric]
-
0805HP Series
± 5%
-
Unshielded
Ceramic
2.21mm
1.73mm
1.55mm
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.382
10+
CHF 0.333
50+
CHF 0.304
100+
CHF 0.226
200+
CHF 0.222
Min: 1 / Mult: 1
1.5µH
-
0.12ohm
-
1.9A
-
4.2mm x 3.2mm x 3.2mm
1812 [4532 Metric]
-
CC453232A Series
± 10%
-
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
3410645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.359
50+
CHF 0.289
250+
CHF 0.220
500+
CHF 0.203
1000+
CHF 0.163
More Pricing...
Min: 5 / Mult: 5
47µH
-
4.8ohm
-
270mA
-
-
-
-
CC322522A Series
± 10%
-
Shielded
Ferrite
3.2mm
2.5mm
2.2mm
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.240
100+
CHF 0.198
500+
CHF 0.191
1000+
CHF 0.150
2000+
CHF 0.143
More Pricing...
Min: 10 / Mult: 10
15µH
-
0.17ohm
4GHz
700mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
LQW18AS_0C Series
± 5%
-
Unshielded
Ferrite
1.6mm
0.8mm
0.8mm
3639736

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.896
50+
CHF 0.716
250+
CHF 0.536
500+
CHF 0.493
1000+
CHF 0.455
Min: 5 / Mult: 5
120nH
-
0.765ohm
1.2GHz
600mA
-
-
0603 [1608 Metric]
-
0603DC Series
± 5%
-
Unshielded
Ceramic
1.7mm
0.99mm
0.89mm
3648824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.120
50+
CHF 0.870
250+
CHF 0.621
500+
CHF 0.540
1000+
CHF 0.492
Min: 5 / Mult: 5
2.7µH
-
1.5ohm
60MHz
280mA
-
0603 [1608 Metric]
0603 [1608 Metric]
-
0603LS Series
± 2%
-
Unshielded
Ceramic, Ferrite
1.8mm
1.17mm
1.12mm
3812981

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.336
50+
CHF 0.323
250+
CHF 0.270
Min: 5 / Mult: 5
5.6nH
-
0.083ohm
5.8GHz
760mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
WE-KI Series
± 0.2nH
-
Unshielded
Ceramic
1mm
0.55mm
0.5mm
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.239
50+
CHF 0.196
250+
CHF 0.167
500+
CHF 0.145
1000+
CHF 0.142
Min: 5 / Mult: 5
4.7µH
-
0.06ohm
6.85GHz
1.5A
-
0402 [1005 Metric]
0402 [1005 Metric]
-
36541E Series
± 5%
-
Unshielded
-
1.15mm
0.7mm
0.6mm
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.901
Min: 5 / Mult: 5
6.7nH
-
0.15ohm
6.8GHz
460mA
-
-
0201 [0603 Metric]
-
0201DS Series
± 5%
-
Unshielded
Ceramic
0.58mm
0.46mm
0.45mm
2780199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.720
50+
CHF 1.580
250+
CHF 1.140
500+
CHF 0.755
1000+
CHF 0.740
Min: 5 / Mult: 5
3.3µH
-
2.2ohm
80MHz
150mA
-
0402 [1005 Metric]
0402 [1005 Metric]
-
0402DF Series
± 5%
-
Unshielded
Ferrite
1.11mm
0.66mm
0.66mm
3639547

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.188
100+
CHF 0.140
500+
CHF 0.136
2500+
CHF 0.0872
5000+
CHF 0.0825
More Pricing...
Min: 10 / Mult: 10
56nH
-
0.52ohm
2.1GHz
480mA
-
-
0402 [1005 Metric]
-
LQW15AW_80 Series
± 3%
-
Unshielded
Non-Magnetic
1.02mm
0.61mm
0.61mm
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.236
100+
CHF 0.194
500+
CHF 0.171
1000+
CHF 0.147
2000+
CHF 0.136
More Pricing...
Min: 10 / Mult: 10
330nH
-
3.89ohm
900MHz
100mA
-
-
0603 [1608 Metric]
-
LQW18AS_0C Series
± 2%
-
Unshielded
Non-Magnetic
1.6mm
0.8mm
0.8mm
1-25 of 7139 items
of 286 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account