ex VAT

820µF Aluminium Polymer Capacitors:

3,404 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Voltage Rating
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Diameter
Capacitor Mounting
Capacitor Terminals
Height
Lead Spacing
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2358340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.861
50+
CHF 0.697
250+
CHF 0.623
500+
CHF 0.499
1500+
CHF 0.434
Min: 5 / Mult: 5
330µF
2V
-
-
2917 [7343 Metric]
6000µohm
0
-
± 20%
-
Surface Mount
Solder
-
-
-
7.5A
-
-
4.3mm
-
-40°C
105°C
SP-Cap LT Series
2614116

RoHS

Each
1+
CHF 1.420
10+
CHF 0.742
50+
CHF 0.682
100+
CHF 0.621
500+
CHF 0.515
More Pricing...
Min: 1 / Mult: 1
3.3µF
250V
-
-
Radial Leaded
0.512ohm
2000 hours @ 125°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
450mA
8mm
-
-
12mm
-55°C
125°C
A759 Series
3783837

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.472
10+
CHF 0.270
50+
CHF 0.252
200+
CHF 0.220
400+
CHF 0.203
More Pricing...
Min: 1 / Mult: 1
68µF
35V
-
-
Radial Can - SMD
0.06ohm
5000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.5A
6.3mm
-
-
9.3mm
-55°C
105°C
APA Series
3523807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.900
10+
CHF 1.050
50+
CHF 1.040
400+
CHF 0.701
800+
CHF 0.700
More Pricing...
Min: 1 / Mult: 1
120µF
50V
-
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2614125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.332
50+
CHF 0.324
100+
CHF 0.315
500+
CHF 0.280
1000+
CHF 0.275
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614064

RoHS

Date/Lot Code

Each
10+
CHF 0.389
50+
CHF 0.349
100+
CHF 0.307
500+
CHF 0.213
1000+
CHF 0.197
Min: 10 / Mult: 10
1200µF
2.5V
-
-
Radial Leaded
0.014ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614008

RoHS

Each
10+
CHF 0.227
450+
CHF 0.203
Min: 10 / Mult: 10
820µF
6.3V
-
-
Radial Leaded
0.016ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614105

RoHS

Date/Lot Code

Each
1+
CHF 2.020
10+
CHF 1.100
50+
CHF 0.968
250+
CHF 0.831
500+
CHF 0.771
More Pricing...
Min: 1 / Mult: 1
82µF
63V
-
-
Radial Leaded
0.05ohm
2000 hours @ 125°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
10mm
-
-
12mm
-55°C
125°C
A759 Series
3411860RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.816
500+
CHF 0.684
Min: 100 / Mult: 1
220µF
2V
-
-
2917 [7343 Metric]
6000µohm
2000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.9A
-
7.3mm
4.3mm
-
-55°C
125°C
A700 AO-CAP Series
3886103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.550
10+
CHF 0.878
50+
CHF 0.814
100+
CHF 0.766
500+
CHF 0.676
Min: 1 / Mult: 1
560µF
2.5V
-
-
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886103RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.766
500+
CHF 0.676
Min: 100 / Mult: 1
560µF
2.5V
-
-
2917 [7343 Metric]
3000µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
11.69A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3886106

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.520
10+
CHF 0.940
50+
CHF 0.831
100+
CHF 0.772
500+
CHF 0.681
More Pricing...
Min: 1 / Mult: 1
560µF
2.5V
-
-
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3924462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.130
50+
CHF 0.910
250+
CHF 0.708
500+
CHF 0.659
1500+
CHF 0.611
Min: 5 / Mult: 5
220µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
3886096RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.725
500+
CHF 0.640
1000+
CHF 0.588
Min: 100 / Mult: 1
470µF
2.5V
-
-
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
6.7A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.450
10+
CHF 0.887
50+
CHF 0.785
100+
CHF 0.725
500+
CHF 0.640
More Pricing...
Min: 1 / Mult: 1
470µF
2.5V
-
-
2917 [7343 Metric]
6000µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
6.7A
-
7.3mm
4.3mm
2mm
-55°C
105°C
A700 AO-CAP Series
3886106RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.772
500+
CHF 0.681
1000+
CHF 0.626
Min: 100 / Mult: 1
560µF
2.5V
-
-
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder Lug
-
-
-
9.54A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP Series
3924465

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.460
50+
CHF 1.050
250+
CHF 0.918
500+
CHF 0.854
1500+
CHF 0.753
Min: 5 / Mult: 5
390µF
2.5V
-
-
2917 [7343 Metric]
9000µohm
3000 hours @ 125°C
-
± 20%
-
Surface Mount
L-Lead
-
-
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
SP-Cap JX Series
2614010

RoHS

Each
10+
CHF 0.282
100+
CHF 0.252
500+
CHF 0.200
Min: 10 / Mult: 10
1200µF
6.3V
-
-
Radial Leaded
0.014ohm
2000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614135

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.455
50+
CHF 0.404
400+
CHF 0.352
800+
CHF 0.300
1200+
CHF 0.295
More Pricing...
Min: 10 / Mult: 10
1500µF
4V
-
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
5.44A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2614167

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.410
10+
CHF 0.714
50+
CHF 0.610
400+
CHF 0.506
800+
CHF 0.435
More Pricing...
Min: 1 / Mult: 1
820µF
16V
-
-
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
SMD
-
-
-
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
2836998

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 2.770
100+
CHF 2.180
500+
CHF 1.750
Min: 10 / Mult: 10
33µF
63V
-
-
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
3584406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.200
10+
CHF 0.870
50+
CHF 0.756
100+
CHF 0.746
200+
CHF 0.735
Min: 1 / Mult: 1
820µF
6.3V
-
-
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
2614066

RoHS

Each
10+
CHF 0.179
100+
CHF 0.159
500+
CHF 0.124
Min: 10 / Mult: 10
270µF
4V
-
-
Radial Leaded
0.02ohm
5000 hours @ 105°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
2.5A
5mm
-
-
7mm
-55°C
105°C
A758 Series
2614093

RoHS

Each
10+
CHF 0.338
50+
CHF 0.321
100+
CHF 0.304
500+
CHF 0.224
1000+
CHF 0.206
More Pricing...
Min: 10 / Mult: 10
33µF
35V
-
-
Radial Leaded
0.075ohm
2000 hours @ 125°C
-
± 20%
-
Through Hole
Radial Leaded
-
-
-
690mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
2466642

RoHS

Date/Lot Code

Each
1+
CHF 0.359
50+
CHF 0.287
100+
CHF 0.251
250+
CHF 0.222
500+
CHF 0.194
Min: 1 / Mult: 1
33µF
10V
-
-
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
-
± 20%
-
Surface Mount
Solder
-
-
-
1.97A
5mm
-
-
5.5mm
-55°C
105°C
WCAP-PSLP Series
1-25 of 3404 items
of 137 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account