ex VAT

± 5% Stacked Multilayer Ceramic Capacitors:

1,036 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.090
50+
CHF 3.050
100+
CHF 3.010
250+
CHF 2.980
500+
CHF 2.940
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.730
10+
CHF 3.470
50+
CHF 2.960
200+
CHF 2.490
600+
CHF 2.310
More Pricing...
Min: 1 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
3386088

RoHS

Date/Lot Code

Each
1+
CHF 103.940
5+
CHF 91.950
10+
CHF 79.960
Min: 1 / Mult: 1
0.22µF
630V
-
± 10%
C0G / NP0
26.9mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.800
10+
CHF 1.210
50+
CHF 0.977
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.740
10+
CHF 2.580
50+
CHF 2.360
Min: 1 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.790
10+
CHF 1.990
50+
CHF 1.860
Min: 1 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 2.900
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3386093

RoHS

Each
1+
CHF 86.060
5+
CHF 82.980
10+
CHF 67.620
Min: 1 / Mult: 1
0.047µF
2kV
-
± 10%
C0G / NP0
26.9mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
2210739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 3.010
250+
CHF 2.980
500+
CHF 2.940
1000+
CHF 2.900
Min: 100 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2676645RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.960
200+
CHF 2.490
600+
CHF 2.310
1000+
CHF 2.220
Min: 100 / Mult: 1
1µF
500V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
-
3529325

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.890
10+
CHF 2.060
50+
CHF 1.860
100+
CHF 1.710
Min: 1 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3677976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.280
10+
CHF 3.040
50+
CHF 2.700
Min: 1 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.090
10+
CHF 2.900
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2933775

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
600+
CHF 1.520
Min: 600 / Mult: 600
4.7µF
50V
1210 [3225 Metric]
± 10%
X7R
3.35mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 26.110
5+
CHF 24.200
10+
CHF 21.750
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3677976RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.700
Min: 100 / Mult: 1
0.2µF
500V
2220 [5750 Metric]
± 10%
C0G / NP0
5mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.790
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.860
300+
CHF 2.070
Min: 100 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783804RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.360
Min: 100 / Mult: 1
0.2µF
250V
1812 [4532 Metric]
± 10%
C0G / NP0
4.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3529325RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.710
Min: 100 / Mult: 1
9.4µF
50V
1812 [4532 Metric]
± 10%
X7R
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.420
10+
CHF 2.240
50+
CHF 2.060
100+
CHF 1.790
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783809RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.860
Min: 100 / Mult: 1
5400pF
1.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 21.750
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.977
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3770272

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.230
10+
CHF 3.150
50+
CHF 2.860
300+
CHF 2.070
Min: 1 / Mult: 1
0.66µF
630V
2220 [5750 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
1-25 of 1036 items
of 42 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account