Current Sense Through Hole Resistors:

815 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3766416

RoHS

Date/Lot Code

Each
1+
CHF 0.817
50+
CHF 0.431
100+
CHF 0.394
250+
CHF 0.385
500+
CHF 0.335
Min: 1 / Mult: 1
0.033ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 3%
-
26mm
3mm
-
-
12mm
-55°C
300°C
AEC-Q200
3766400

RoHS

Date/Lot Code

Each
1+
CHF 1.290
50+
CHF 0.682
100+
CHF 0.604
250+
CHF 0.571
500+
CHF 0.537
More Pricing...
Min: 1 / Mult: 1
0.068ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
-
12mm
-55°C
300°C
AEC-Q200
3766418

RoHS

Date/Lot Code

Each
1+
CHF 0.961
50+
CHF 0.506
100+
CHF 0.464
250+
CHF 0.407
500+
CHF 0.362
Min: 1 / Mult: 1
0.1ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 3%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3766405

RoHS

Date/Lot Code

Each
1+
CHF 1.290
50+
CHF 0.692
100+
CHF 0.604
250+
CHF 0.512
500+
CHF 0.445
Min: 1 / Mult: 1
0.039ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
21mm
3mm
-
-
14.5mm
-55°C
300°C
AEC-Q200
3766386

RoHS

Date/Lot Code

Each
1+
CHF 1.130
10+
CHF 0.918
50+
CHF 0.787
100+
CHF 0.725
200+
CHF 0.692
More Pricing...
Min: 1 / Mult: 1
0.007ohm
KNC Series
10W
Ceramic
Axial Leaded
-
± 3%
-
38mm
9mm
-
-
9mm
-55°C
250°C
-
3766394

RoHS

Date/Lot Code

Each
1+
CHF 1.110
10+
CHF 0.897
50+
CHF 0.770
100+
CHF 0.709
200+
CHF 0.676
More Pricing...
Min: 1 / Mult: 1
0.047ohm
KNC Series
8W
Ceramic
Axial Leaded
-
± 3%
-
38mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3766413

RoHS

Date/Lot Code

Each
1+
CHF 1.090
50+
CHF 0.589
100+
CHF 0.513
250+
CHF 0.473
500+
CHF 0.410
Min: 1 / Mult: 1
0.051ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3766397

RoHS

Each
1+
CHF 1.540
50+
CHF 0.815
100+
CHF 0.717
250+
CHF 0.712
500+
CHF 0.617
More Pricing...
Min: 1 / Mult: 1
0.051ohm
KNS Series
2W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
10.5mm
-55°C
300°C
AEC-Q200
3766419

RoHS

Date/Lot Code

Each
1+
CHF 0.794
50+
CHF 0.552
100+
CHF 0.508
250+
CHF 0.485
500+
CHF 0.462
More Pricing...
Min: 1 / Mult: 1
0.005ohm
KNS Series
3W
Metal Plate
Radial Leaded
-
± 1%
-
21mm
3mm
-
-
18mm
-55°C
300°C
AEC-Q200
3766399

RoHS

Date/Lot Code

Each
1+
CHF 1.290
50+
CHF 0.692
100+
CHF 0.604
250+
CHF 0.512
500+
CHF 0.445
Min: 1 / Mult: 1
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
26mm
3mm
-
-
12mm
-55°C
300°C
AEC-Q200
3542752

RoHS

Each
1+
CHF 0.420
50+
CHF 0.160
100+
CHF 0.140
250+
CHF 0.117
500+
CHF 0.094
More Pricing...
Min: 1 / Mult: 1
0.75ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3766409

RoHS

Date/Lot Code

Each
1+
CHF 1.290
50+
CHF 0.682
100+
CHF 0.604
250+
CHF 0.571
500+
CHF 0.537
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 1%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
1633930

RoHS

Each
1+
CHF 2.180
10+
CHF 1.410
Min: 1 / Mult: 1
0.25ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
1633918

RoHS

Date/Lot Code

Each
1+
CHF 3.260
10+
CHF 2.150
100+
CHF 1.620
Min: 1 / Mult: 1
0.05ohm
10 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
14.5mm
-
-
-
-
-55°C
275°C
-
2448878

RoHS

Each
1+
CHF 2.320
10+
CHF 1.330
100+
CHF 0.979
Min: 1 / Mult: 1
0.03ohm
10 Series
5W
Wirewound
Axial Leaded
-
± 1%
± 50ppm/°C
23.8mm
-
-
-
-
-55°C
275°C
-
4140978

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.836
50+
CHF 0.413
100+
CHF 0.368
250+
CHF 0.326
500+
CHF 0.280
Min: 1 / Mult: 1
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
-
± 5%
-10ppm/K to -80ppm/K
11mm
-
-
-
-
-55°C
250°C
-
4034800

RoHS

Date/Lot Code

Each
1+
CHF 11.740
3+
CHF 11.340
5+
CHF 10.940
10+
CHF 10.540
20+
CHF 9.930
More Pricing...
Min: 1 / Mult: 1
0.8ohm
LTO100H Series
100W
Thick Film
Radial Leaded
-
± 5%
± 350ppm/°C
5mm
15.76mm
-
-
20.7mm
-55°C
175°C
AEC-Q200
3975412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.650
10+
CHF 1.080
50+
CHF 0.885
100+
CHF 0.802
200+
CHF 0.702
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PAC Series
3W
Wirewound
Axial Leaded
-
0
± 100ppm/K
16.5mm
-
-
-
-
-
-
-
3975413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.250
10+
CHF 0.821
50+
CHF 0.631
100+
CHF 0.570
200+
CHF 0.519
More Pricing...
Min: 1 / Mult: 1
0.47ohm
PAC Series
3W
Wirewound
Axial Leaded
-
0
± 100ppm/K
16.5mm
-
-
-
-
-
-
-
4165222

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.277
Min: 1000 / Mult: 1000
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
-
± 5%
-10ppm/K to -80ppm/K
11mm
-
-
-
-
-
-
-
4582761

RoHS

Date/Lot Code

Each
1+
CHF 1.640
10+
CHF 1.080
25+
CHF 0.933
50+
CHF 0.843
100+
CHF 0.762
More Pricing...
Min: 1 / Mult: 1
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
20.3mm
-
-
-
25.4mm
-55°C
275°C
-
4582890RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.320
250+
CHF 1.130
500+
CHF 0.989
1500+
CHF 0.933
Min: 100 / Mult: 1
0.3ohm
-
3W
-
-
-
-
-
14.2mm
-
-
-
-
-55°C
275°C
-
4582745

RoHS

Date/Lot Code

Each
1+
CHF 1.590
10+
CHF 1.040
25+
CHF 0.898
50+
CHF 0.807
100+
CHF 0.719
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
15.2mm
-
-
-
25.4mm
-55°C
275°C
-
4582749

RoHS

Date/Lot Code

Each
1+
CHF 1.590
10+
CHF 1.040
25+
CHF 0.898
50+
CHF 0.807
100+
CHF 0.719
More Pricing...
Min: 1 / Mult: 1
0.03ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
-
± 1%
± 20ppm/°C
15.2mm
-
-
-
25.4mm
-55°C
275°C
-
4582789

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.400
50+
CHF 1.240
100+
CHF 1.130
250+
CHF 1.010
500+
CHF 0.907
More Pricing...
Min: 1 / Mult: 1
0.005ohm
Riedon MT Series
5W
Wirewound
Axial Leaded
-
± 1%
-
22.6mm
-
-
-
-
-55°C
275°C
-
126-150 of 815 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account