ex VAT

Hook Up Wire:

8,211 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
769514

RoHS

Reel of 1
Reel
1+
CHF 245.420
Min: 1 / Mult: 1
-
PVDF
Black
-
-
19 x 0.25mm
-
328ft
-
-
100m
125°C
1mm²
600V
Tinned Copper
-
1.93mm
-
-
2986807

RoHS

Reel of 1
Reel
1+
CHF 52.170
5+
CHF 47.080
Min: 1 / Mult: 1
-
PVC
White
-
20AWG
21 x 0.18mm
-
1000ft
-
-
305m
80°C
-
300V
Tinned Copper
-
1.5mm
UL 1061
-
2058241

RoHS

Reel of 1
Reel
1+
CHF 22.970
Min: 1 / Mult: 1
-
MPPE
Yellow
-
22AWG
7 x 30AWG
-
100ft
-
-
30.5m
-
0.35mm²
300V
Copper
-
1.17mm
-
EcoWire Plus Series
2058280

RoHS

Reel of 1
Reel
1+
CHF 47.920
Min: 1 / Mult: 1
-
MPPE
White
-
16AWG
19 x 0.29mm
-
100ft
-
-
30.5m
-
1.23mm²
300V
Copper
-
1.96mm
-
EcoWire Plus Series
148734

RoHS

Pack of 4
1+
CHF 11.190
5+
CHF 10.660
10+
CHF 10.180
Min: 1 / Mult: 1
-
PU
Pink
-
36SWG
Solid
-
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
-
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
4203791

RoHS

Reel of 1
Reel
1+
CHF 228.180
Min: 1 / Mult: 1
-
PVC
-
-
18AWG
16 x 30AWG
-
1000ft
-
-
304.8m
80°C
0.81mm²
1kV
Tinned Copper
-
2mm
MIL-W-76 B Type MW
-
4209157

RoHS

Reel of 1
Reel
1+
CHF 135.990
5+
CHF 119.000
10+
CHF 98.600
25+
CHF 88.390
Min: 1 / Mult: 1
-
PVC
Violet
-
14AWG
Solid
-
100ft
-
-
30m
-
2.08mm²
600V
Tinned Copper
-
3.25mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
1285934

RoHS

Reel of 1
Reel
1+
CHF 67.670
5+
CHF 66.320
10+
CHF 64.970
Min: 1 / Mult: 1
-
Silicone
Green, Yellow
-
19AWG
24 x 0.2mm
-
328ft
-
-
100m
180°C
0.75mm²
300V
Tinned Copper
-
2.4mm
-
OLFLEX HEAT 180 SiF Series
1184083

RoHS

Reel of 1
Reel
1+
CHF 146.050
5+
CHF 112.080
10+
CHF 109.840
Min: 1 / Mult: 1
-
-
-
-
-
19 x 0.15mm
-
-
-
-
-
190°C
0.338mm²
600V
-
-
-
-
-
1204340

RoHS

Reel of 1
Reel
1+
CHF 67.550
5+
CHF 66.200
10+
CHF 64.850
Min: 1 / Mult: 1
-
PVC
Black
-
16AWG
30 x 0.255mm
-
328ft
-
-
100m
80°C
1.5mm²
750V
Copper
-
3.4mm
CE, HAR
H07V-K Series
2290784

RoHS

Reel of 1
Reel
1+
CHF 13.480
5+
CHF 13.210
10+
CHF 12.950
Min: 1 / Mult: 1
-
PVC
Blue
-
24AWG
7 x 0.2mm
-
100ft
-
-
30.5m
80°C
0.23mm²
300V
Tinned Copper
-
1.12mm
CSA AWM I A/B FT1, UL 1061 VW-1
-
1182514

RoHS

Reel of 1
Reel
1+
CHF 108.680
5+
CHF 106.510
Min: 1 / Mult: 1
-
-
-
-
-
16 x 30AWG
-
-
-
-
-
-
0.816mm²
-
-
-
-
-
-
1183998

RoHS

Reel of 1
Reel
1+
CHF 28.900
5+
CHF 22.770
10+
CHF 20.310
Min: 1 / Mult: 1
-
-
-
-
26AWG
Solid
-
82ft
-
-
25m
260°C
0.128mm²
300V
-
-
0.75mm
-
-
1199029

RoHS

Reel of 1
Reel
1+
CHF 118.350
5+
CHF 115.980
Min: 1 / Mult: 1
-
-
-
-
-
7 x 0.32mm
-
-
-
-
-
-
0.562mm²
-
-
-
-
-
-
4326921

RoHS

Reel of 25
Reel
1+
CHF 72.840
5+
CHF 55.900
10+
CHF 54.780
Min: 1 / Mult: 1
-
Silicone Rubber
Blue
-
20AWG
256 x 0.05mm
-
82ft
-
-
25m
90°C
0.5mm²
1.5kV
Copper
-
2.7mm
-
Silvolt-1V Series
4326763

RoHS

Reel of 1
Reel
1+
CHF 75.540
5+
CHF 61.240
10+
CHF 52.700
Min: 1 / Mult: 1
-
PVC
Red
-
23AWG
66 x 0.07mm
-
328ft
-
-
100m
70°C
0.25mm²
500V
Copper
-
1.7mm
-
Flexivolt-E Series
1204351

RoHS

Reel of 1
Reel
1+
CHF 160.030
5+
CHF 156.830
10+
CHF 153.630
Min: 1 / Mult: 1
-
PVC
Black
-
12AWG
-
-
328ft
-
-
100m
80°C
4mm²
750V
Copper
-
4.8mm
CE, HAR
H07V-K Series
4326957

RoHS

Reel of 1
Reel
1+
CHF 38.420
5+
CHF 31.150
10+
CHF 26.800
Min: 1 / Mult: 1
-
Silicone Rubber
Black
-
13AWG
651 x 0.07mm
-
16ft
-
-
5m
150°C
2.5mm²
1.5kV
Copper
-
4.6mm
-
Silvolt-1V Series
2290876

RoHS

Reel of 1
Reel
1+
CHF 18.230
5+
CHF 17.860
10+
CHF 17.500
Min: 1 / Mult: 1
-
PVC
Red
-
24AWG
Solid
-
100ft
-
-
30.5m
105°C
0.2mm²
300V
Tinned Copper
-
1.45mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290897

RoHS

Reel of 305
Reel
1+
CHF 80.870
5+
CHF 79.250
Min: 1 / Mult: 1
-
PVC
Red
-
26AWG
7 x 34AWG
-
1000ft
-
-
305m
105°C
0.142mm²
300V
Tinned Copper
-
1.295mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1204071

RoHS

Reel of 1
Reel
1+
CHF 33.150
5+
CHF 32.480
10+
CHF 31.830
Min: 1 / Mult: 1
-
PVC
Red
-
-
16 x 0.2mm
-
328ft
-
-
100m
80°C
0.5mm²
500V
Copper
-
2.5mm
CE, HAR
-
1184020

RoHS

Reel of 1
Reel
1+
CHF 33.600
5+
CHF 26.480
10+
CHF 23.610
Min: 1 / Mult: 1
-
PTFE
Black
-
24AWG
7 x 0.2mm
-
82ft
-
-
25m
260°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
SPC PTFE
1184023

RoHS

Reel of 1
Reel
1+
CHF 102.200
5+
CHF 78.440
10+
CHF 76.870
Min: 1 / Mult: 1
-
PTFE
Blue
-
24AWG
7 x 0.2mm
-
328ft
-
-
100m
190°C
0.22mm²
300V
Silver Plated Copper
-
0.95mm
-
-
3170330

RoHS

Reel of 1
Reel
1+
CHF 226.760
5+
CHF 195.120
10+
CHF 158.300
Min: 1 / Mult: 1
-
Silicone Rubber
Red
-
6AWG
4116 x 0.07mm
-
32ft
-
-
10m
90°C
16mm²
1.5kV
Copper
-
10mm
-
SiliStrom Series
5413643

RoHS

Reel of 1
Reel
1+
CHF 50.860
5+
CHF 49.850
Min: 1 / Mult: 1
-
PVC
Black
-
24AWG
14 x 0.15mm
-
820ft
-
-
250m
70°C
0.25mm²
900V
Copper
-
1.3mm
-
LiY Series
1-25 of 8211 items
of 329 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account