Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833
Order Code9667725
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000607356
Technical Datasheet
3,489 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 65.520 |
5+ | CHF 63.590 |
10+ | CHF 61.660 |
25+ | CHF 58.770 |
50+ | CHF 55.880 |
100+ | CHF 52.810 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 65.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0833
Order Code9667725
Product RangeBuccaneer
Also Known AsGTIN UPC EAN: 2050000607356
Technical Datasheet
Connector TypeAdaptor, In-Line
In Line Connector ARJ45
In Line Connector BRJ45
Connector Type ARJ45
Connector Type BRJ45
Product RangeBuccaneer
Convert From GenderJack
Convert From Positions8Ways
Convert To GenderJack
Convert To Positions8Ways
SVHC2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Product Overview
The PX0833 from Bulgin is a RJ45 panel mountable coupler suitable for Ethernet Buccaneer flex connectors.
- Cat 5e shielded coupler
- For use with Ethernet Buccaneer flex connectors
- Standard patchcord can be plugged into rear
- Single hole fixing
- Complete with panel sealing gasket
Technical Specifications
Connector Type
Adaptor, In-Line
In Line Connector B
RJ45
Connector Type B
RJ45
Convert From Gender
Jack
Convert To Gender
Jack
SVHC
2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
In Line Connector A
RJ45
Connector Type A
RJ45
Product Range
Buccaneer
Convert From Positions
8Ways
Convert To Positions
8Ways
Technical Docs (3)
Alternatives for PX0833
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2,2',6,6'-tetrabromo-4,4'-isopropylidenediphenol (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.020412