Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoSP000063814
Order Code2497328
Also Known AsSFH756V, SFH 756V
Technical Datasheet
703 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 13.240 |
| 5+ | CHF 11.700 |
| 10+ | CHF 10.170 |
| 50+ | CHF 9.360 |
| 100+ | CHF 8.550 |
| 250+ | CHF 8.380 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 13.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoSP000063814
Order Code2497328
Also Known AsSFH756V, SFH 756V
Technical Datasheet
Wavelength Typ650nm
Data Rate Max-
Data Transmission Distance20m
Forward Current If50mA
Forward Voltage2.1V
Reverse Voltage Vr-
Signal Rate Max10Mbaud
Fibre Optic Connector Type-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SP000063814 is a 10Mbaud Transmitter for simple optical data transmission with polymer optical fiber/direct fiber connector. The SFH756V 650nm LED allows for speeds up to 10Mbaud. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- No fiber stripping required
- Molded micro lens for efficient coupling
- Good linearity
- <gt/>2mA Forward current
- No fiber stripping required
Applications
Fibre Optics, Consumer Electronics, Industrial, Automation & Process Control
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
20m
Forward Voltage
2.1V
Signal Rate Max
10Mbaud
Product Range
-
Data Rate Max
-
Forward Current If
50mA
Reverse Voltage Vr
-
Fibre Optic Connector Type
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002968
Product traceability