Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRR4028-3R3Y.
Order Code2617180
Product RangeSRR4028 Series
Technical Datasheet
7,788 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
| Quantity | Price (ex VAT) |
|---|---|
| 1000+ | CHF 0.665 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CHF 665.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRR4028-3R3Y.
Order Code2617180
Product RangeSRR4028 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.15A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSRR4028 Series
Inductor Case / Package-
Power Inductor Case4.8mm x 4.8mm x 2.8mm
DC Resistance Max0.035ohm
Inductance Tolerance0
Product Length4.8mm
Product Width4.8mm
Product Height2.8mm
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
SRR4028 Series
Power Inductor Case
4.8mm x 4.8mm x 2.8mm
Inductance Tolerance
0
Product Width
4.8mm
SVHC
No SVHC (17-Jan-2023)
RMS Current (Irms)
2.15A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
DC Resistance Max
0.035ohm
Product Length
4.8mm
Product Height
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045