Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R47M
Order Code3385014
Product RangeSRP5030C Series
Technical Datasheet
2,270 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | CHF 0.783 |
| 50+ | CHF 0.658 |
| 250+ | CHF 0.579 |
| 500+ | CHF 0.546 |
| 1000+ | CHF 0.522 |
| 2000+ | CHF 0.499 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CHF 3.92 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP5030C-R47M
Order Code3385014
Product RangeSRP5030C Series
Technical Datasheet
Inductance0.47µH
RMS Current (Irms)16A
Inductor ConstructionShielded
Saturation Current (Isat)17A
Product RangeSRP5030C Series
Power Inductor Case5.7mm x 5.2mm x 2.8mm
Inductor Case / Package-
DC Resistance Max7400µohm
Inductance Tolerance± 20%
Product Length5.7mm
Product Width5.2mm
Product Height2.8mm
SVHCNo SVHC (23-Jan-2024)
Alternatives for SRP5030C-R47M
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inductance
0.47µH
Inductor Construction
Shielded
Product Range
SRP5030C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
16A
Saturation Current (Isat)
17A
Power Inductor Case
5.7mm x 5.2mm x 2.8mm
DC Resistance Max
7400µohm
Product Length
5.7mm
Product Height
2.8mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001089