Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-R47Y
Order Code2374056
Product RangeSRF1260A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1.610 |
| 10+ | CHF 1.310 |
| 50+ | CHF 1.100 |
| 100+ | CHF 1.030 |
| 200+ | CHF 0.970 |
| 400+ | CHF 0.911 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CHF 1.61 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260A-R47Y
Order Code2374056
Product RangeSRF1260A Series
Technical Datasheet
Product RangeSRF1260A Series
Inductance, Parallel470nH
RMS Current, Parallel17.6A
Saturation Current, Parallel33A
DC Resistance Max, Parallel5.3µohm
Leakage Inductance-
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
SRF1260A Series
RMS Current, Parallel
17.6A
DC Resistance Max, Parallel
5.3µohm
Turns Ratio
1:1
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
470nH
Saturation Current, Parallel
33A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125
Product traceability